-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2461
|
Newark | Dc-Dc Converter, 3.3V, 4.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:4.5A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power THL 20-2410WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$51.0900 / $61.3100 | Buy Now |
DISTI #
THL20-2410WI-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$45.2000 / $65.6000 | Buy Now |
DISTI #
495-THL20-2410WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (W): 20, Input Voltage: 9-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70421801
|
RS | DC/DC converter,9-36Vin,3.3Vo 4.5A 14.8W | TRACO Power THL 20-2410WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9200 / $59.4900 | RFQ |
DISTI #
THL20-2410WI
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 4500mA, 1"x1" Min Qty: 1 | 0 |
|
$58.4800 / $65.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy