-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-3104-ND
|
DigiKey | DC DC CONVERTER 15V 25W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$46.8750 / $65.4200 | Buy Now |
DISTI #
495-THL25-2413WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (W): 25, Input Voltage: 9-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 1 |
|
$53.1400 / $69.3400 | Buy Now |
DISTI #
70546502
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power THL 25-2413WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4000 / $72.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$69.1800 / $81.4600 | Buy Now |
DISTI #
THL25-2413WI
|
TME | Converter: DC/DC, 25W, Uin: 9÷36V, Uout: 15VDC, Iout: 1670mA, 1"x1" Min Qty: 1 | 1 |
|
$87.6100 / $105.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy