-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2523
|
Newark | Dc-Dc Converter, 24V, 0.125A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Width:13.7Mm Rohs Compliant: Yes |Traco Power THL 3-4815WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4100 / $17.1800 | Buy Now |
DISTI #
THL3-4815WI-ND
|
DigiKey | DC DC CONVERTER 24V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$18.7620 | Buy Now |
DISTI #
495-THL3-4815WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-16, Output Power (W): 3, Input Voltage: 18-75 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 30 |
|
$16.9100 / $19.3000 | Buy Now |
DISTI #
70421765
|
RS | DC/DC converter,18-75Vin,24Vout 125mA 3W | TRACO Power THL 3-4815WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1000 / $22.3200 | RFQ |
DISTI #
THL3-4815WI
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 24VDC, Iout: 125mA, DIP16 Min Qty: 1 | 0 |
|
$18.7900 / $21.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy