-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8280
|
Newark | Dc-Dc Converter, 12V, 2.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power THL 30-2412WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$46.8400 / $56.2100 | Buy Now |
DISTI #
62AK0153
|
Newark | Dc-Dc Converter, 12V, 2.5A Rohs Compliant: Yes |Traco Power THL 30-2412WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8400 / $56.2100 | Buy Now |
DISTI #
1951-THL30-2412WI-ND
|
DigiKey | 30W 1X1" DC/DC CONVERTER ISOLATE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
38 In Stock |
|
$41.6375 / $56.2900 | Buy Now |
DISTI #
495-THL30-2412WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 9-36Vin 12V 2.5A 1X1 Metal Case Regulated RoHS: Compliant | 207 |
|
$48.5100 / $55.6300 | Buy Now |
DISTI #
73744033
|
RS | DC/DC Converter, Regulated, 30W, 9-36Vin, 12Vout, 2.5A, THL 30WI Series | TRACO Power THL 30-2412WI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2400 / $53.4400 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 30W 9-36Vin 12V 2.5A 1X1 Metal Case Regulated | 0 |
|
$136.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy