-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THL3-2412WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Iout: 250mA, DIP16 Min Qty: 1 | 0 |
|
$18.7900 / $21.0800 | RFQ |
DISTI #
000000000005183693
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$16.3900 / $20.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THL3-2412WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THL3-2412WI
Traco Power
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Traco Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 23.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 8.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |