Part Details for THL3-2412WISM by Traco Power
Overview of THL3-2412WISM by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for THL3-2412WISM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THL3-2412WISM
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Iout: 250mA, SMT, OUT: 1 Min Qty: 1 | 0 |
|
$21.9500 / $24.5700 | RFQ |
DISTI #
000000000005183694
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$19.0800 / $23.6300 | Buy Now |
Part Details for THL3-2412WISM
THL3-2412WISM CAD Models
THL3-2412WISM Part Data Attributes
|
THL3-2412WISM
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THL3-2412WISM
Traco Power
3 Watt DC/DC converter, industrial, 4:1 input, regulated, plastic case, SMD (DIP-16)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Traco Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G7 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 8.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |