Part Details for THL30-4823WI by Traco Power
Overview of THL30-4823WI by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THL30-4823WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006390109
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$49.0100 / $57.4000 | Buy Now |
Part Details for THL30-4823WI
THL30-4823WI CAD Models
THL30-4823WI Part Data Attributes:
|
THL30-4823WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THL30-4823WI
Traco Power
30 Watt DC/DC converter, industrial, 4:1 input, cost efficient design, encapsulated, 1" x 1" metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |