-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X4500
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 10 W, 12 V, 830 Ma Rohs Compliant: Yes |Traco Power THM 10-2412WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6700 / $48.8700 | Buy Now |
DISTI #
1951-2276-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
495 In Stock |
|
$47.6625 / $61.6200 | Buy Now |
DISTI #
495-THM10-2412WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 10, Input Voltage: 9-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 95 |
|
$51.5800 / $61.6100 | Buy Now |
DISTI #
70422259
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 12Vdc, I/O isolation 5000V ac | TRACO Power THM 10-2412WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$62.7300 | RFQ |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$64.8210 / $76.2600 | Buy Now | |
DISTI #
THM10-2412WI
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 12VDC, Iout: 830mA, DIP24 Min Qty: 1 | 0 |
|
$52.6600 / $58.8100 | RFQ |
|
Neutron USA | Isolated DC/DC Converters, 10W 9-36Vin 12V 830mA, 24-DIP Module, 6 Leads | 0 |
|
$166.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy