-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5431
|
Newark | Dc-Dc Converter, 5V, 4A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Traco Power THM 20-2411WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9700 / $60.7000 | Buy Now |
DISTI #
1951-2791-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
62 In Stock |
|
$59.1750 / $76.5000 | Buy Now |
DISTI #
495-THM20-2411WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 9-36Vin 5Vout 4000mA Medical RoHS: Compliant | 23 |
|
$63.5900 / $76.5000 | Buy Now |
DISTI #
71098981
|
RS | Power Supply, 20W, 5V@4A, | TRACO Power THM 20-2411WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8200 / $77.4100 | RFQ |
DISTI #
THM20-2411WI
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 5VDC, Iout: 4000mA, 1,6"x1" Min Qty: 1 | 6 |
|
$65.3700 / $73.0600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 20W 9-36Vin 5Vout 4000mA Medical | 50 |
|
$172.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy