-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3246
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Power Supply Applications:Medical, Input Ratio:2:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Traco Power THM 20-2422 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1300 / $55.6300 | Buy Now |
DISTI #
1951-1659-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$68.9590 | Buy Now |
DISTI #
495-THM20-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-36Vin +/-12V +/-833mA Iso Medical RoHS: Compliant | 4 |
|
$63.5900 / $70.0500 | Buy Now |
DISTI #
74628613
|
RS | DC-DC Converter, Medical, Dual, 20W, 18-36Vin, +-12Vout, 833mA, THM 20 Series | TRACO Power THM 20-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$70.5300 / $74.0600 | RFQ |
DISTI #
THM20-2422
|
TME | Converter: DC/DC, 20W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, OUT: 2 Min Qty: 1 | 0 |
|
$59.8700 / $66.9500 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 20W 18-36Vin +/-12V +/-833mA Iso Medical | 4 |
|
$177.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy