-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5442
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-5V, Width:25.4Mm Rohs Compliant: Yes |Traco Power THM 20-4821WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.4100 / $66.4000 | Buy Now |
DISTI #
THM20-4821WI-ND
|
DigiKey | DC DC CONVERTER +/-5V 20W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$85.0910 | Buy Now |
DISTI #
495-THM20-4821WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75Vin +/-5V +/-2000mA Medical RoHS: Compliant | 0 |
|
$85.6400 | Order Now |
DISTI #
71098992
|
RS | Power Supply, 20W, 5V@1A, | TRACO Power THM 20-4821WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$75.2700 / $84.6800 | RFQ |
DISTI #
THM20-4821WI
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 5VDC, Uout2: -5VDC, 1,6"x1" Min Qty: 1 | 0 |
|
$71.5200 / $79.9100 | RFQ |
DISTI #
2848810
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$89.8796 | Buy Now |
DISTI #
2848810
|
Farnell | DC-DC CONVERTER, MEDICAL, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$75.4774 / $95.8454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy