-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-2811-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
27 In Stock |
|
$30.7875 / $42.4300 | Buy Now |
DISTI #
495-THM3-2411
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-36Vin 5Vout 600mA DIP Med Iso RoHS: Compliant | 6 |
|
$34.9100 / $42.0100 | Buy Now |
DISTI #
71099026
|
RS | Power Supply, 3W, 5V@0.6A, | TRACO Power THM 3-2411 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1800 / $40.3000 | RFQ |
DISTI #
THM3-2411
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 5VDC, Iout: 600mA, DIP24 Min Qty: 1 | 0 |
|
$34.0200 / $38.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy