-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THM3-2413-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.7875 / $40.4200 | Buy Now |
DISTI #
495-THM3-2413
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-36Vin 15Vout 200mA DIP Med Iso RoHS: Compliant | 0 |
|
$41.3800 / $41.3900 | Order Now |
DISTI #
71099028
|
RS | Power Supply, 3W, 15V@0.2A, | TRACO Power THM 3-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1800 / $40.3000 | RFQ |
DISTI #
THM3-2413
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 15VDC, Iout: 200mA, DIP24 Min Qty: 1 | 0 |
|
$34.0200 / $38.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy