-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-2282-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
274 In Stock |
|
$36.5750 / $49.6200 | Buy Now |
DISTI #
495-THM3-2413WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 9-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 100 |
|
$41.4700 / $49.1500 | Buy Now |
DISTI #
70422341
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 15Vdc, I/O isolation 5000V ac | TRACO Power THM 3-2413WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3800 / $47.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$54.2800 / $63.9100 | Buy Now |
DISTI #
THM3-2413WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Iout: 200mA, DIP24 Min Qty: 1 | 2 |
|
$68.7400 / $82.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy