-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THM3-2423-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8 In Stock |
|
$32.2625 / $43.7700 | Buy Now |
DISTI #
495-THM3-2423
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-36V +/-15Vout +/-100mA DIP Med Iso RoHS: Compliant | 0 |
|
$36.5800 / $44.0200 | Order Now |
DISTI #
71099032
|
RS | Power Supply, 3W, 15V@0.1A, | TRACO Power THM 3-2423 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7800 / $42.2400 | RFQ |
DISTI #
THM3-2423
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 0 |
|
$35.6200 / $39.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy