-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1728
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 3W, No. Of Outputs:2 Output, Output Power Max:3W, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:300Ma, Output Voltage - Outputrohs Compliant: Yes |Traco Power THM 3-4821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8600 / $49.8400 | Buy Now |
DISTI #
THM3-4821-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.1230 | Buy Now |
DISTI #
495-THM3-4821
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 36-75Vin +/-5Vout +/-300mA DIP Med Is RoHS: Compliant | 0 |
|
$44.4800 / $44.4900 | Order Now |
DISTI #
71099039
|
RS | Power Supply, 3W, 5V@0.3A, | TRACO Power THM 3-4821 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6400 / $43.2700 | RFQ |
DISTI #
THM3-4821
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$36.5600 / $40.8100 | RFQ |
DISTI #
2829534
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.0117 / $47.0191 | Buy Now |
DISTI #
2829534
|
Farnell | DC-DC CONVERTER, MEDICAL, 2 O/P, 3W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$39.4363 / $50.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy