-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-3109-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
479 In Stock |
|
$77.1375 / $103.0200 | Buy Now |
DISTI #
495-THM30-2413WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 9-36Vin 15Vout 2000mA Medical RoHS: Compliant | 9 |
|
$90.7100 / $102.0500 | Buy Now |
DISTI #
71098997
|
RS | Power Supply, 30W, 15V@2A, | TRACO Power THM 30-2413WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$99.9300 | RFQ |
DISTI #
THM30-2413WI
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 15VDC, Iout: 2000mA, 2"x1" Min Qty: 1 | 0 |
|
$85.2200 / $95.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy