-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3407
|
Newark | Dc-Dc Converter, Medical, 12V, 2.5A, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Traco Power THM 30-4812WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7400 / $93.3500 | Buy Now |
DISTI #
85AC3279
|
Newark | Dc-Dc Converter, 12V, 2.5A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power THM 30-4812WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5700 / $79.1300 | Buy Now |
DISTI #
1951-2801-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
30 In Stock |
|
$77.1375 / $98.1700 | Buy Now |
DISTI #
495-THM30-4812WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 18-75Vin 12Vout 2500mA Medical RoHS: Compliant | 0 |
|
$87.2500 / $96.5800 | Order Now |
DISTI #
71099003
|
RS | Power Supply, 30W, 12V@2.5A, | TRACO Power THM 30-4812WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$99.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$112.9500 / $132.9900 | Buy Now |
DISTI #
THM30-4812WI
|
TME | Converter: DC/DC, 30W, Uin: 18÷75V, Uout: 12VDC, Iout: 2500mA, 2"x1" Min Qty: 1 | 6 |
|
$85.2200 / $95.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy