-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1739
|
Newark | Dc-Dc Converter, Medical, 3.3V, 1.8A, No. Of Outputs:1 Output, Output Power Max:6W, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.8A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output Rohs Compliant: Yes |Traco Power THM 6-1210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2400 / $46.9300 | Buy Now |
DISTI #
1951-3110-ND
|
DigiKey | DC DC CONVERTER 3.3V 5.9W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.5000 / $44.6000 | Buy Now |
DISTI #
495-THM6-1210
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-18Vin 3.3Vout 1800mA DIP Med Iso RoHS: Compliant | 0 |
|
$37.0700 / $44.5800 | Order Now |
DISTI #
71099052
|
RS | Power Supply, 5.9W, 3.3V@1.8A, | TRACO Power THM 6-1210 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$40.6800 / $42.3700 | RFQ |
DISTI #
THM6-1210
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 1800mA, DIP24 Min Qty: 1 | 7 |
|
$38.1100 / $42.6300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 6W 9-18Vin 3.3V 1.8A, Medical Iso DIP-24 | 0 |
|
$125.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy