-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122198-HMC383LC4 | Analog Devices | HMC383LC4 Evaluation PCB | |
122174-HMC694LP4 | Analog Devices | HMC694LP4 Evaluation PCB | |
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1744
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 6W, No. Of Outputs:2 Output, Output Power Max:6W, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:600Ma, Output Voltage - Outputrohs Compliant: Yes |Traco Power THM 6-1221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0100 / $46.4500 | Buy Now |
DISTI #
THM6-1221-ND
|
DigiKey | DC DC CONVERTER +/-5V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
11 In Stock |
|
$36.2875 / $49.2900 | Buy Now |
DISTI #
495-THM6-1221
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-18Vin +/-5Vout +/-600mA DIP Med Iso RoHS: Compliant | 0 |
|
$36.2800 / $47.9700 | Order Now |
DISTI #
71099057
|
RS | Power Supply, 6W, 5V@0.6A, | TRACO Power THM 6-1221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8900 / $47.7600 | RFQ |
DISTI #
THM6-1221
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$40.0800 / $44.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy