-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1748
|
Newark | Dc-Dc Converter, Medical, 5V, 1.2A, No. Of Outputs:1 Output, Output Power Max:6W, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power THM 6-2411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2400 / $46.9300 | Buy Now |
DISTI #
1951-2826-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
34 In Stock |
|
$34.5000 / $44.6000 | Buy Now |
DISTI #
495-THM6-2411
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 5Vout 1200mA DIP Med Iso RoHS: Compliant | 12 |
|
$37.0200 / $44.5900 | Buy Now |
DISTI #
71099061
|
RS | Power Supply, 6W, 5V@1.2A, | TRACO Power THM 6-2411 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2300 / $45.1800 | RFQ |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | 47 |
|
$44.1600 / $55.2000 | Buy Now | |
DISTI #
THM6-2411
|
TME | Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 5VDC, Iout: 1200mA, DIP24 Min Qty: 1 | 0 |
|
$38.1100 / $42.6300 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 6W 18-36Vin 5V 1.2A, Medical Iso DIP-24 | 0 |
|
$125.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy