Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
LTC2412CGN#PBF |
Analog Devices |
2-Ch Diff In 24-B No Lat DS AD |
|
DC2412A-B |
Analog Devices |
LTC2335-16 Demo Board - Octal, |
|
LTC2412IGN#TRPBF |
Analog Devices |
2-Ch Diff In 24-B No Lat DS AD |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, Medical, 12V, 0.5A, No. Of Outputs:1 Output, Output Power Max:6W, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Traco Power THM 6-2412
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$45.3900
-
25
$42.6600
-
50
$40.8500
|
$40.8500 / $45.3900
|
Buy Now
|
|
|
DigiKey
|
DC DC CONVERTER 12V 6W
Min Qty:
1
Lead time:
20 Weeks
Container:
Tube
|
38 In Stock
|
-
1
$46.9500
-
10
$43.1490
-
25
$41.7244
-
50
$40.6780
-
100
$39.6579
-
250
$38.3483
-
500
$34.5000
|
$34.5000 / $46.9500
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole 6W 18-36Vin 12Vout 500mA DIP Med Iso
RoHS:
Compliant
|
20
|
-
1
$44.5900
-
10
$43.1400
-
20
$41.4600
-
50
$39.2700
-
100
$37.4200
-
200
$37.0200
|
$37.0200 / $44.5900
|
Buy Now
|
|
|
RS
|
Power Supply, 6W, 12V@0.5A, | TRACO Power THM 6-2412
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$45.4100
-
20
$43.5900
-
30
$42.6800
|
$42.6800 / $45.4100
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 12VDC, Iout: 500mA, DIP24
Min Qty:
1
|
0
|
-
1
$42.6300
-
5
$40.6700
-
25
$39.2500
-
100
$38.1100
|
$38.1100 / $42.6300
|
RFQ
|
|
|
Neutron USA
|
Isolated DC/DC Converters 6W Medical Iso DIP-24
|
0
|
|
$125.5800
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-