-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THM6-2413-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
15 In Stock |
|
$34.5000 / $46.8100 | Buy Now |
DISTI #
495-THM6-2413
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 15Vout 400mA DIP Med Iso RoHS: Compliant | 260 |
|
$40.3100 / $46.3700 | Buy Now |
DISTI #
71099063
|
RS | Power Supply, 6W, 15V@0.4A, | TRACO Power THM 6-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2300 / $45.1800 | RFQ |
DISTI #
THM6-2413
|
TME | Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 15VDC, Iout: 400mA, DIP24 Min Qty: 1 | 0 |
|
$38.1100 / $42.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy