Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, Medical, 15V, 0.4A, Dip, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THM 6-2413WI
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$41.8300
-
25
$40.8900
-
50
$39.9500
|
$39.9500 / $41.8300
|
Buy Now
|
|
|
DigiKey
|
DC DC CONVERTER 15V 6W
Min Qty:
1
Lead time:
20 Weeks
Container:
Tube
|
25 In Stock
|
-
1
$55.1700
-
10
$50.7040
-
25
$49.0304
-
50
$47.8010
-
100
$46.6022
-
250
$40.7750
|
$40.7750 / $55.1700
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 6, Input Voltage: 9-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A
RoHS:
Compliant
|
58
|
-
1
$53.8000
-
10
$50.7000
-
20
$48.3800
-
100
$44.8200
|
$44.8200 / $53.8000
|
Buy Now
|
|
|
RS
|
TRACOPOWER Iso DC-DC Converter, Vin 9 to 36Vdc, Vout 15Vdc, I/O isolation 5000V ac | TRACO Power THM 6-2413WI
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$53.6700
-
20
$51.5200
-
30
$50.4500
|
$50.4500 / $53.6700
|
RFQ
|
|
|
Verical
|
Module DC-DC 12VIN 1-OUT 15V 0.4A 6W 6-Pin DIP Module
Min Qty:
1
Package Multiple:
1
Date Code:
2306
|
Americas - 18
|
|
$82.7146
|
Buy Now
|
|
|
TME
|
Converter: DC/DC, 6W, Uin: 9÷36V, Uout: 15VDC, Iout: 400mA, DIP24
Min Qty:
1
|
0
|
-
1
$50.3500
-
5
$48.0600
-
25
$46.3800
-
100
$45.0400
|
$45.0400 / $50.3500
|
RFQ
|
|
|
Neutron USA
|
Isolated DC/DC Converters
|
0
|
|
$133.5800
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-