-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-152 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 2524 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1751
|
Newark | Dc-Dc Converter, Medical, 24V, 0.25A, No. Of Outputs:1 Output, Output Power Max:6W, Output Voltage - Output 1:24V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output Rohs Compliant: Yes |Traco Power THM 6-2415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2800 / $46.9800 | Buy Now |
DISTI #
THM6-2415-ND
|
DigiKey | DC DC CONVERTER 24V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
15 In Stock |
|
$34.5000 / $46.9500 | Buy Now |
DISTI #
495-THM6-2415
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36Vin 24Vout 250mA DIP Med Iso RoHS: Compliant | 20 |
|
$38.3400 / $45.6400 | Buy Now |
DISTI #
71099064
|
RS | Power Supply, 6W, 24V@0.25A, | TRACO Power THM 6-2415 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9000 / $44.5700 | RFQ |
DISTI #
THM6-2415
|
TME | Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 24VDC, Iout: 250mA, DIP24 Min Qty: 1 | 0 |
|
$38.1100 / $42.6300 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 6W Medical Iso DIP-24 | 0 |
|
$89.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy