-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1753
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 6W, No. Of Outputs:2 Output, Output Power Max:6W, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-12V, Output Current - Output 2:250Ma, Output Voltage - Rohs Compliant: Yes |Traco Power THM 6-2422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6000 / $44.9000 | Buy Now |
DISTI #
1951-2829-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
138 In Stock |
|
$36.2875 / $49.2900 | Buy Now |
DISTI #
495-THM6-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 18-36V +/-12Vout +/-250mA DIP Med Iso RoHS: Compliant | 22 |
|
$36.2800 / $47.9700 | Buy Now |
DISTI #
71099066
|
RS | Power Supply, 6W, 12V@0.25A, | TRACO Power THM 6-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8900 / $47.7600 | RFQ |
DISTI #
THM6-2422
|
TME | Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$40.0800 / $44.7800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 6W 18-36Vin +/-12V 250mA, Medical Iso DIP-24 | 50 |
|
$132.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy