-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2607
|
Newark | Dc-Dc Converter, Medical, 3.3V, 1.8A, Dip, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.8A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THM 6-4810WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9500 / $41.8300 | Buy Now |
DISTI #
THM6-4810WI-ND
|
DigiKey | DC DC CONVERTER 3.3V 5.9W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$40.7750 / $55.1700 | Buy Now |
DISTI #
495-THM6-4810WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 6, Input Voltage: 18-75 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$46.5000 / $53.8000 | Order Now |
DISTI #
71099069
|
RS | Power Supply, 5.9W, 3.3V@1.8A, | TRACO Power THM 6-4810WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4500 / $53.6700 | RFQ |
DISTI #
77362807
|
Verical | Module DC-DC 48VIN 1-OUT 3.3V 1.8A 6W 6-Pin DIP Module Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$65.5900 / $70.4480 | Buy Now |
DISTI #
THM6-4810WI
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 1800mA, DIP24 Min Qty: 1 | 10 |
|
$49.9400 / $55.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy