-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2608
|
Newark | Dc-Dc Converter, Medical, 5V, 1.2A, Dip, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THM 6-4811WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9500 / $41.8300 | Buy Now |
DISTI #
1951-2831-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4 In Stock |
|
$40.7750 / $52.7100 | Buy Now |
DISTI #
495-THM6-4811WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 6, Input Voltage: 18-75 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 13 |
|
$42.9900 / $52.7100 | Buy Now |
DISTI #
THM6-4811WI
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 5VDC, Iout: 1200mA, DIP24 Min Qty: 1 | 1 |
|
$45.0400 / $50.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy