-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ5247
|
Newark | Dc-Dc Converter, 48Vdc, 4A, 60W Rohs Compliant: Yes |Traco Power THM 60-4813WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$127.5500 / $153.0600 | Buy Now |
DISTI #
76AJ3402
|
Newark | Dc-Dc Converter, 15Vdc, 4A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:15Vdc, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Traco Power THM 60-4813WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0400 / $150.0500 | Buy Now |
DISTI #
1951-THM60-4813WI-ND
|
DigiKey | 60W MEDICAL DC/DC CONVERTER ISOL Min Qty: 1 Lead time: 21 Weeks Container: Box |
12 In Stock |
|
$154.5000 / $155.1000 | Buy Now |
DISTI #
495-THM60-4813WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 15V 4A 60W Medical Encapsulated RoHS: Compliant | 4 |
|
$139.3400 / $151.4200 | Buy Now |
DISTI #
74628651
|
RS | DC-DC Converter, Medical, Single, 60W, 18-75Vin, 15Vout, 4A, THM 60WI Series | TRACO Power THM 60-4813WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$154.8100 / $162.5500 | RFQ |
DISTI #
THM60-4813WI
|
TME | Converter: DC/DC, 60W, Uin: 18÷75V, Uout: 15VDC, Iout: 4000mA, 250kHz Min Qty: 1 | 0 |
|
$138.2400 / $154.5400 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-75Vin 15V 4A 60W Medical Encapsulated | 18 |
|
$364.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy