-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3404
|
Newark | Dc-Dc Converter, 12Vdc, 2.5A, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:2 Output, Output Voltage - Output 1:12Vdc, Output Current - Output 1:2.5A, Output Voltage - Output 2:-12Vdc Rohs Compliant: Yes |Traco Power THM 60-4822WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.3300 / $157.5900 | Buy Now |
DISTI #
1951-THM60-4822WI-ND
|
DigiKey | 60W MEDICAL DC/DC CONVERTER ISOL Min Qty: 1 Lead time: 21 Weeks Container: Box |
2 In Stock |
|
$159.1400 | Buy Now |
DISTI #
495-THM60-4822WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin +12V/2.5A, -12V/2.5A 60W Medical Encapsulated RoHS: Compliant | 5 |
|
$146.3400 / $159.0100 | Buy Now |
DISTI #
74628653
|
RS | DC-DC Converter, Medical, Dual, 60W, 18-75Vin, +-12Vout, 2.5A, THM 60WI Series | TRACO Power THM 60-4822WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$162.5400 / $170.6600 | RFQ |
DISTI #
THM60-4822WI
|
TME | Converter: DC/DC, 60W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, OUT: 2 Min Qty: 1 | 0 |
|
$145.1500 / $162.3200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-75Vin +12V/2.5A, -12V/2.5A 60W Medical Encapsulated | 7 |
|
$383.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy