Part Details for THM510-1216-004 by Sensata Technologies
Overview of THM510-1216-004 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for THM510-1216-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-THM510-1216-004
|
Mouser Electronics | Encoders ABSOLUTE MULTI-TURN ENCODE RoHS: Compliant | 1 |
|
$446.3000 / $485.1000 | Buy Now |
DISTI #
THM510-1216-004
|
TTI | Encoders ABSOLUTE MULTI-TURN ENCODE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$441.5800 / $480.2500 | Buy Now |