-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9233
|
Newark | Dc-Dc Converter, 3.3V, 3A Rohs Compliant: Yes |Traco Power THN 10-4810WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3000 / $38.9600 | Buy Now |
DISTI #
51AH7222
|
Newark | Dc-Dc Converter, 3.3V, 3A, Power Supply Applications:Ite & Railway, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power THN 10-4810WIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5400 / $33.0200 | Buy Now |
DISTI #
1951-THN10-4810WIR-ND
|
DigiKey | DC DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
99 In Stock |
|
$28.9375 / $39.8800 | Buy Now |
DISTI #
495-THN10-4810WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 3.3V 3A 10W 1x1 Railway RoHS: Compliant | 18 |
|
$36.4500 / $39.8300 | Buy Now |
DISTI #
71890202
|
RS | DC-DC Converter, Single Out, Rail, 10W, 3.3V@3A, 18-75V In, THN 10 Series | TRACO Power THN 10-4810WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.4200 / $39.3600 | RFQ |
DISTI #
69711719
|
Verical | DC/DC Railway Converter Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 30 |
|
$30.4000 / $39.0000 | Buy Now |
DISTI #
77358794
|
Verical | DC/DC Railway Converter Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$46.4861 / $50.8406 | Buy Now |
DISTI #
THN10-4810WIR
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 3000mA, 1"x1" Min Qty: 1 | 10 |
|
$36.0000 / $38.9800 | Buy Now |
DISTI #
3369550
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.3484 | Buy Now |
DISTI #
3369550
|
Farnell | DC-DC CONVERTER, 3.3V, 3A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$28.5179 / $39.3057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy