-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8311
|
Newark | Dc-Dc Converter, 3.3V, 3A |Traco Power THN 10-7210UIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9000 | Buy Now |
DISTI #
1951-THN10-7210UIR-ND
|
DigiKey | 12:1 INPUT 10W DC/DC CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$47.2887 / $57.0700 | Buy Now |
DISTI #
495-THN10-7210UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 14-160Vin 3.3Vout 3A 1x1 metal case RoHS: Compliant | 10 |
|
$47.5500 / $54.8300 | Buy Now |
DISTI #
75126989
|
RS | DC/DC Converter, Railway, 10W, 14-160Vin, 3.3Vout, 3000mA, THN 15UIR Series | TRACO Power THN 10-7210UIR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9200 / $51.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy