-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC5481
|
Newark | Product Type: Dc/Dc, Package Style: 1"x1", Output Power (W): 15, Input Voltage: 18-75 Vdc, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power THN 15-4813WIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3100 / $47.4400 | Buy Now |
DISTI #
THN15-4813WIR-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
20 In Stock |
|
$39.8125 / $54.0200 | Buy Now |
DISTI #
495-THN15-4813WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 15V 1000mA 15W Iso railway RoHS: Compliant | 0 |
|
$52.6600 / $54.5800 | Order Now |
DISTI #
71099109
|
RS | Power Supply, 15W, 15V@1A, | TRACO Power THN 15-4813WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4400 / $61.2400 | RFQ |
DISTI #
THN15-4813WIR
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 15VDC, Iout: 1000mA, 1"x1" Min Qty: 1 | 0 |
|
$47.5700 / $53.5600 | RFQ |
DISTI #
2829581
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.1751 / $57.1902 | Buy Now |
DISTI #
2829581
|
Farnell | DC-DC CONVERTER, 15V, 1A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$38.4442 / $53.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy