-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2357
|
Newark | Product Type: Dc/Dc, Package Style: 1"x1", Output Power (W): 20, Input Voltage: 9-36 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power THN 20-2410WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$40.8900 / $49.0700 | Buy Now |
DISTI #
1951-2085-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
50 In Stock |
|
$38.9875 / $50.5100 | Buy Now |
DISTI #
495-THN20-2410WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (W): 20, Input Voltage: 9-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 57 |
|
$44.2000 / $52.3900 | Buy Now |
DISTI #
70420636
|
RS | DC/DC converter,9-36Vi,3.3Vo 4.5A,14.85W | TRACO Power THN 20-2410WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5100 / $57.6700 | RFQ |
DISTI #
77350080
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 4.5A 20W 6-Pin Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$61.3973 / $68.5217 | Buy Now |
DISTI #
THN20-2410WI
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 4500mA, 1"x1" Min Qty: 1 | 21 |
|
$46.5900 / $52.5300 | Buy Now |
DISTI #
3795644
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 4.5A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$51.8330 / $55.1447 | Buy Now |
DISTI #
3795644
|
Farnell | DC-DC CONVERTER, 3.3V, 4.5A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 5 |
|
$37.7897 / $52.3291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy