-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-THN20-2413WIR-ND
|
DigiKey | 20 WATT DC/DC CONVERTER, RAILWAY Min Qty: 1 Lead time: 20 Weeks Container: Tube |
14 In Stock |
|
$40.5500 / $55.0200 | Buy Now |
DISTI #
495-THN20-2413WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 15V 1330mA 20W 1x1 Iso Railway RoHS: Compliant | 35 |
|
$45.9700 / $55.5900 | Buy Now |
DISTI #
72247041
|
RS | DC-DC Converter, Encapsulated, Railway, 20W, 4:1 Input, 3000VDC, THN 20WIR Serie | TRACO Power THN 20-2413WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6300 / $55.1500 | RFQ |
DISTI #
THN20-2413WIR
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 15VDC, Iout: 1330mA, 1"x1" Min Qty: 1 | 0 |
|
$50.1500 / $54.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy