-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8427
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Adjustable, Through Hole, 20 W, 5 V, 4 A Rohs Compliant: Yes |Traco Power THN 20-4811WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6900 / $50.0200 | Buy Now |
DISTI #
45Y2649
|
Newark | Dc-Dc Converter, 5V, 4A, Dip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Regulation:-Rohs Compliant: Yes |Traco Power THN 20-4811WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7000 / $41.5700 | Buy Now |
DISTI #
1951-1703-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
126 In Stock |
|
$37.8375 / $51.3400 | Buy Now |
DISTI #
495-THN20-4811WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (W): 20, Input Voltage: 18-75 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 63 |
|
$42.9000 / $50.8400 | Buy Now |
DISTI #
70421620
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 5Vdc, I/O isolation 1500Vdc | TRACO Power THN 20-4811WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5700 | RFQ |
DISTI #
THN20-4811WI
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 5VDC, Iout: 4000mA, 1"x1" Min Qty: 1 | 20 |
|
$45.5400 / $51.0000 | Buy Now |
DISTI #
1869131
|
element14 Asia-Pacific | DC/DC CONVERTER, 5V, 20W, DIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.7358 / $52.9135 | Buy Now |
DISTI #
1869131
|
Farnell | DC/DC CONVERTER, 5V, 20W, DIP RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$36.5524 / $50.6014 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter 20W 5VDC 4A, 18-75VDCin, DIP TH, Adj Vout | 50 |
|
$181.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy