-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3496
|
Newark | Dc-Dc Converter, 12V, 1.67A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-, Width:25.4Mmrohs Compliant: Yes |Traco Power THN 20-4812WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$48.6200 / $58.3500 | Buy Now |
DISTI #
25AJ2854
|
Newark | Dc-Dc Converter, 12V, 1.67A Rohs Compliant: Yes |Traco Power THN 20-4812WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6200 / $58.3500 | Buy Now |
DISTI #
1951-THN20-4812WIR-ND
|
DigiKey | 20 WATT DC/DC CONVERTER, RAILWAY Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6 In Stock |
|
$43.3500 / $58.8200 | Buy Now |
DISTI #
495-THN20-4812WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 12V 1670mA 20W 1x1 Iso Railway RoHS: Compliant | 74 |
|
$49.1500 / $59.4600 | Buy Now |
DISTI #
72247048
|
RS | DC-DC Converter, Encapsulated, Railway, 20W, 4:1 Input, 3000VDC, THN 20WIR Serie | TRACO Power THN 20-4812WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0600 / $58.9600 | RFQ |
DISTI #
THN20-4812WIR
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 12VDC, Iout: 1670mA, 1"x1" Min Qty: 1 | 0 |
|
$53.6100 / $58.3400 | RFQ |
DISTI #
3649999
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 1.67A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$50.9394 / $62.4028 | Buy Now |
DISTI #
3649999
|
Farnell | DC-DC CONVERTER, 12V, 1.67A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$42.0596 / $58.2440 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 18-75Vin 12V 1670mA 20W 1x1 Iso Railway | 50 |
|
$155.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy