-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2653
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Dip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Traco Power THN 20-4822WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9700 / $47.0900 | Buy Now |
DISTI #
THN20-4822WI-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$57.2640 | Buy Now |
DISTI #
495-THN20-4822WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 1"x1", Output Power (W): 20, Input Voltage: 18-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 12 |
|
$48.6100 / $57.6100 | Buy Now |
DISTI #
70421627
|
RS | DC/DC converter,18-75Vi,+-12Vo 833mA,20W | TRACO Power THN 20-4822WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2900 / $63.5000 | RFQ |
DISTI #
THN20-4822WI
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, 1"x1" Min Qty: 1 | 5 |
|
$51.2600 / $57.7700 | Buy Now |
DISTI #
1869133
|
Farnell | DC/DC CONVERTER, 12V, 20W, DIP RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$50.3916 / $62.9986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy