-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ5266
|
Newark | Dc-Dc Converter, 2 O/P, 30W Rohs Compliant: Yes |Traco Power THN 30-4823WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$60.0000 / $72.0100 | Buy Now |
DISTI #
70AJ5522
|
Newark | Dc-Dc Converter, 2 O/P, 30W, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-15V, Width:25.4Mmrohs Compliant: Yes |Traco Power THN 30-4823WIR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8200 / $61.5900 | Buy Now |
DISTI #
1951-THN30-4823WIR-ND
|
DigiKey | 44 WATT DC/DC CONVERTER, RAILWAY Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17 In Stock |
|
$55.3125 / $71.5100 | Buy Now |
DISTI #
495-THN30-4823WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 15V 1A, -15V 1A, 30 Watt, railway, regulated, 3000VDC isolation, encapsulated, 1 x1 metal enclosure RoHS: Compliant | 18 |
|
$62.7200 / $74.3300 | Buy Now |
DISTI #
72649407
|
RS | DC-DC Converter, Railway, Encapsulated, 30W, +/-15V, 1A, THN 30WIR Series | TRACO Power THN 30-4823WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7000 / $75.2300 | RFQ |
DISTI #
THN30-4823WIR
|
TME | Converter: DC/DC, 30W, Uin: 18÷75V, Uout: 15VDC, Uout2: -15VDC, 1"x1" Min Qty: 1 | 0 |
|
$62.9100 / $70.5800 | RFQ |
DISTI #
3869063
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 30W RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$76.1864 | Buy Now |
DISTI #
3869063
|
Farnell | DC-DC CONVERTER, 2 O/P, 30W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 10 |
|
$53.9825 / $74.7421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy