-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 Watt DC/DC converter, industrial, 2:1 input, optimized design, encapsulated, 1.0" x 1.0" metal package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THN15-2425N
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 24VDC, Uout2: -24VDC, 1"x1" Min Qty: 1 | 1 |
|
$36.1600 / $40.6000 | Buy Now |
DISTI #
000000000005655023
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$31.2500 / $39.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THN15-2425N
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THN15-2425N
Traco Power
15 Watt DC/DC converter, industrial, 2:1 input, optimized design, encapsulated, 1.0" x 1.0" metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-29 | |
Samacsys Manufacturer | Traco Power | |
Additional Feature | Additional -24V Output also available | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Number of Outputs | 2 | |
Operating Temperature-Max | 88 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.315 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.9 mm | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |