Power Circuits
THN30-4811WI-A1
Traco Power
Description: 30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 1.0" x 1.0" metal package

Overview of THN30-4811WI-A1 by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for THN30-4811WI-A1 by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # THN30-4811WI-A1
TME Converter: DC/DC, 30W, Uin: 18÷75V, Uout: 5VDC, Iout: 6000mA, 1"x1" Min Qty: 1 0
  • 1 $85.5000
  • 5 $81.6800
  • 25 $78.6600
  • 100 $76.1300
$76.1300 / $85.5000 RFQ
DISTI # 000000000005947532
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $82.2200
  • 5 $70.5500
  • 10 $69.5400
  • 25 $66.6800
  • 50 $64.9100
$64.9100 / $82.2200 Buy Now

CAD Models for THN30-4811WI-A1 by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for THN30-4811WI-A1 by Traco Power

THN30-4811WI-A1
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-04-28
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
89%
Input Voltage-Max
75 V
Input Voltage-Min
18 V
JESD-609 Code
e3
Length
25.4 mm
Number of Outputs
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Output Voltage-Nom
5 V
Package Body Material
METAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
9.9 mm
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Width
25.4 mm
Want to compare parts?
  1. THN30-4811WI-A1
    Traco Power
    30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 1.0" x 1.0" metal package
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for THN30-4811WI-A1 by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: THN30-4811WI-A1 by Traco Power

Select Manufacturer
Which Manufacturer of THN30-4811WI-A1 would you like to use for your alert(s)?
  • Please alert me when THN30-4811WI-A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for THN30-4811WI-A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for THN30-4811WI-A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for THN30-4811WI-A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for THN30-4811WI-A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare THN30-4811WI-A1 by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: