-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5279
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 3W, Power Supply Applications:Medical, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Traco Power THP 3-2422 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9600 / $55.4500 | Buy Now |
DISTI #
1951-2314-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
169 In Stock |
|
$46.8250 / $65.4200 | Buy Now |
DISTI #
495-THP-3-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 9-40 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$50.6700 / $62.6700 | Order Now |
DISTI #
70422045
|
RS | DC/DC Converter Isolated +/-12V 125mA 3W | TRACO Power THP 3-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3700 / $72.0800 | RFQ |
DISTI #
69711458
|
Verical | Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 6-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 10 |
|
$57.8000 / $68.0000 | Buy Now |
DISTI #
THP3-2422
|
TME | Converter: DC/DC, 3W, Uin: 9÷40V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$60.5900 / $68.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy