-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5589ACPZ-01-R7 | Analog Devices | 19 GPIO/Key Controller-RST Thr | |
LT3743EUFD#PBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr | |
LT3743EUFD#TRPBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1358
|
Newark | Dc-Dc Converter, 15V, 0.335A Rohs Compliant: Yes |Traco Power THR 10-2423WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$36.3400 / $43.6000 | Buy Now |
DISTI #
62AJ7126
|
Newark | Dc-Dc Converter, 15V, 0.335A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:335Ma, Output Voltage - Output 2:-15V, Width:25.4Mm Rohs Compliant: Yes |Traco Power THR 10-2423WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6900 / $38.4200 | Buy Now |
DISTI #
1951-THR10-2423WI-ND
|
DigiKey | 10 WATT DC/DC CONVERTER, INDUSTR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$34.5125 / $46.5000 | Buy Now |
DISTI #
495-THR10-2423WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 13 |
|
$34.5100 / $43.1600 | Buy Now |
DISTI #
72494752
|
RS | DC-DC Converter, Encapsulated, 4:1 Input, 10W, +15, -15V, THR 10WI Series | TRACO Power THR 10-2423WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2400 / $46.9400 | RFQ |
DISTI #
THR10-2423WI
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, 280kHz Min Qty: 1 | 0 |
|
$39.2600 / $44.0200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$94.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy