-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1380
|
Newark | Dc-Dc Converter, 24V, 0.833A Rohs Compliant: Yes |Traco Power THR 20-4815WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$43.2700 / $51.9200 | Buy Now |
DISTI #
62AJ7148
|
Newark | Dc-Dc Converter, 24V, 0.833A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power THR 20-4815WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6900 / $45.7500 | Buy Now |
DISTI #
1951-THR20-4815WI-ND
|
DigiKey | 20 WATT DC/DC CONVERTER, INDUSTR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
15 In Stock |
|
$51.4002 / $55.6500 | Buy Now |
DISTI #
495-THR20-4815WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 3 |
|
$49.6500 / $55.1200 | Buy Now |
DISTI #
72494774
|
RS | DC-DC Converter, Encapsulated, 4:1 Input, 20W, 24V, THR 20WI Series | TRACO Power THR 20-4815WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2000 / $55.7800 | RFQ |
DISTI #
THR20-4815WI
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 24VDC, Iout: 833mA, 280kHz Min Qty: 1 | 0 |
|
$46.6600 / $52.4200 | RFQ |
DISTI #
3911071
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 0.833A RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$56.1133 | Buy Now |
DISTI #
3911071
|
Farnell | DC-DC CONVERTER, 24V, 0.833A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 19 |
|
$45.2440 / $51.7003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy