Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, 12V, 1.67A Rohs Compliant: Yes |Traco Power THR 20-7212WI
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
5
|
-
1
$53.5900
-
5
$48.3300
-
10
$46.7600
-
25
$45.7100
-
50
$44.6600
|
$44.6600 / $53.5900
|
Buy Now
|
|
|
Newark
|
Dc-Dc Converter, 12V, 1.67A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Traco Power THR 20-7212WI
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$47.2200
-
25
$46.1600
-
50
$45.1000
|
$45.1000 / $47.2200
|
Buy Now
|
|
DISTI #
1951-THR20-7212WI-ND
|
DigiKey
|
20 WATT DC/DC CONVERTER, INDUSTR
Min Qty:
1
Lead time:
12 Weeks
Container:
Tube
|
9 In Stock
|
|
$54.1000
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole
RoHS:
Compliant
|
1
|
-
1
$53.0500
-
50
$51.4100
-
100
$50.0800
|
$50.0800 / $53.0500
|
Buy Now
|
|
|
RS
|
DC-DC Converter, Encapsulated, 4:1 Input, 20W, 12V, THR 20WI Series | TRACO Power THR 20-7212WI
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$57.6500
-
50
$54.7600
-
100
$51.8800
|
$51.8800 / $57.6500
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 20W, Uin: 40÷160V, Uout: 12VDC, Iout: 1670mA, OUT: 1
Min Qty:
1
|
0
|
-
1
$54.1100
-
10
$51.3600
-
50
$49.9600
-
100
$48.2200
|
$48.2200 / $54.1100
|
RFQ
|
|
|
Neutron USA
|
Isolated DC/DC Converters
|
0
|
|
$138.8500
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-