-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5589ACPZ-01-R7 | Analog Devices | 19 GPIO/Key Controller-RST Thr | |
LT3743EUFD#PBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr | |
LT3743EUFD#TRPBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1396
|
Newark | Dc-Dc Converter, 15V, 0.2A Rohs Compliant: Yes |Traco Power THR 3-4813WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$20.9900 / $25.1900 | Buy Now |
DISTI #
62AJ7164
|
Newark | Dc-Dc Converter, 15V, 0.2A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Isolation Voltage:3Kvrohs Compliant: Yes |Traco Power THR 3-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8400 / $21.8200 | Buy Now |
DISTI #
1951-THR3-4813WI-ND
|
DigiKey | 3 WATT DC/DC CONVERTER, INDUSTRI Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$19.7370 / $25.0000 | Buy Now |
DISTI #
495-THR3-4813WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 16 |
|
$23.0400 / $24.5100 | Buy Now |
DISTI #
72494349
|
RS | DC-DC Converter, Encapsulated, 4:1 Input, 3W, 15V, THR 3WI Series | TRACO Power THR 3-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2500 / $26.1800 | RFQ |
DISTI #
THR3-4813WI
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 15VDC, Iout: 200mA, THR 3WI Min Qty: 1 | 0 |
|
$22.3800 / $25.0000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy