There are no models available for this part yet.
Overview of THR-10262-F45S by Macromatic Industrial Controls Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5589ACPZ-01-R7 | Analog Devices | 19 GPIO/Key Controller-RST Thr | |
LT3743EUFD#PBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr | |
LT3743EUFD#TRPBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr |
Price & Stock for THR-10262-F45S by Macromatic Industrial Controls Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70811050
|
RS | Relay, E-Mech, Time Delay, On Delay, 120VAC/DC. 10A SPDT, FiXed at 45 Sec, cube | Macromatic THR-10262-F45S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.1600 / $77.7000 | RFQ |