Part Details for THR10-2412WI by Traco Power
Overview of THR10-2412WI by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THR10-2412WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THR10-2412WI
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 12VDC, Iout: 835mA, 280kHz Min Qty: 1 | 0 |
|
$37.8800 / $42.5500 | RFQ |
Part Details for THR10-2412WI
THR10-2412WI CAD Models
THR10-2412WI Part Data Attributes
|
THR10-2412WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THR10-2412WI
Traco Power
10 Watt DC/DC converter, industrial, 4:1 input, reinforced isolation (3000 VAC), encapsulated, 2"x1"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.835 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11 mm | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |