Part Details for THR20-7223WI by Traco Power
Overview of THR20-7223WI by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for THR20-7223WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THR20-7223WI
|
TME | Converter: DC/DC, 20W, Uin: 40÷160V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$52.1600 / $58.5200 | RFQ |
DISTI #
000000000006291858
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$48.2000 / $57.3700 | Buy Now |
Part Details for THR20-7223WI
THR20-7223WI CAD Models
THR20-7223WI Part Data Attributes
|
THR20-7223WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
THR20-7223WI
Traco Power
20 Watt DC/DC converter, industrial, 4:1 input, reinforced isolation (3000 VAC), encapsulated, 2"x1"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | Additional -15V Output also available | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 40 V | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Outputs | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.667 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11 mm | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |